onsemi 100355DC

D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CDIP24
$ 6.773
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100355DC.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.773
$ 4.568
Stock
132,054
148,716
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
2 ns
2 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi 100355DC provided by its distributors.

D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CDIP24
Decode,Demultiplexers,Demux,Encode,FF,Latches,Multiplexer,Mux CERDIP-24 Through hole mounting
CERDIP-24 Latches ROHS
D LATCH, 100K SERIES

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd