Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2861001502

Ferrite Core Multi-Aperture Core 61-Material 145nH
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2861001502.

IHS

Datasheet8 pages22 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+71.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R
Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
TAIYO YUDENMCF08062G900-T
Common Mode Choke, 2 Line, Usb 2.0, T&r Rohs Compliant: Yes |Taiyo Yuden MCF08062G900-T
TAIYO YUDENMCF12102G900-T
Ind Common Mode Choke 90 Ohm 0.1A 4.5 Ohm 25% Multilayer 4-Pin 1210 T/R

Descriptions

Descriptions of Fair-Rite 2861001502 provided by its distributors.

Ferrite Core Multi-Aperture Core 61-Material 145nH
Multi-Aperture cores (2861001502)
Suppressor Assemblies Z = 55OHMS @ 100MHZ
Fair-Rite Snap-On Ferrite Core, 3.8mm ID
FERRITE CORE 72 OHM SOLID 3.8MM
FERRITE CORE, CYLINDRICAL, 90 OHM/100MHZ; FERRITE CORE, CYLINDRICAL, 90 OHM/100MHZ; Outer Diameter: 13.3mm; Product Length: 6.6mm; Inner Diameter: 3.8mm; Frequency Min: -; Frequency Max: -; Impedance: 115ohm; Product Range: -
Ferrite Core, Cylindrical, 90 Ohm/100Mhz; Frecuencia Mínima:-; Frecuencia Máxima:-; Diámetro Externo:13.3Mm; Diámetro Interno:3.8Mm; Longitud:6.6Mm; Grado De Material:61; Impedancia:115Ohm; Tipo De Empaquetado:Individual |Fair-Rite 2861001502

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod