Fair-Rite 2773008112

FERRITE BEAD, SMD; Impedance: 145ohm; Fer; Ferrite Grade: 73; Frequency Range: 1MHz to 25MHz;
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773008112.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-31.66%

CAD Models

Download Fair-Rite 2773008112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.173
Stock
47,925
9,520
Authorized Distributors
6
4
Impedance
145 Ω
116 Ω
Test Frequency
25 MHz
25 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2773007112
Ferrite Bead, Axial Leaded, 115 Ohm; |Fair-Rite 2773007112
Fair-Rite2773002112
Bead; 115 Ohms @ 25 MHz; 0.35 in.; 22 AWG; 3.5 Milliohms; -55 degC; 125 degC;
Fair-Rite2673000701
EMI Shield Beads on Leads FERRITE BEAD(BX2500)
Fair-Rite2773009112
Chip Bead, ferrite; |Fair-Rite 2773009112

Descriptions

Descriptions of Fair-Rite 2773008112 provided by its distributors.

FERRITE BEAD, SMD; Impedance:145ohm; Fer; Ferrite Grade:73; Frequency Range:1MHz to 25MHz;
158Ω@25MHz Plugins,D3.5XL11.4MM Through hole mounting 11.4mm(Length)*11.4mm(height)
Ferrite Beads Axial 158Ohm 25MHz T/R
FERRITE BEAD 158 OHM AXIAL 1LN
EMI Shield Beads on Leads Z=144 OHM @ 100MHz

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2773008112.