Fair-Rite 2773001111

Ferrite Beads Axial 61Ohm 25MHz Bulk
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773001111.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-1.65%

CAD Models

Download Fair-Rite 2773001111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.068
Stock
4,017
922,897
Authorized Distributors
4
6
Impedance
61 Ω
61 Ω
Test Frequency
25 MHz
25 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2673000301
Ferrite Core, Cylindrical, 6 Mm Length; |Fair-Rite 2673000301
Fair-Rite2773005112
Ferrite Beads Axial 78Ohm 25MHz T/R
Fair-Rite2673022401
Ferrite Core Bead 6.35mm 5.1mm Suppression Component

Descriptions

Descriptions of Fair-Rite 2773001111 provided by its distributors.

Ferrite Beads Axial 61Ohm 25MHz Bulk
64Ω@25MHz Plugins,D3.5XL4.4MM Through hole mounting 4.44mm(Length)*4.45mm(height)
Chip Bead,ferrite |Fair-Rite 2773001111
Ferrite Bead, 1 Function(s)
FERRITE BEAD 64 OHM AXIAL 1LN
Beads-on-Leads (2773001111)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod