Fair-Rite 2773037447

Ferrite Beads Differential Mode 103Ohm 25MHz 5A 0.0012Ohm DCR T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773037447.

IHS

Datasheet1 page3 years ago

Electro Sonic

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
-6.46%

CAD Models

Download Fair-Rite 2773037447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fair-Rite2773021447
Ferrite Beads Differential Mode 100Ohm 25MHz 5A 0.0012Ohm DCR T/R
Fair-Rite2773005112
Ferrite Beads Axial 78Ohm 25MHz T/R
Fair-Rite2873002402
Ferrite Bead, 1 Function(s)

Descriptions

Descriptions of Fair-Rite 2773037447 provided by its distributors.

Ferrite Beads Differential Mode 103Ohm 25MHz 5A 0.0012Ohm DCR T/R
Ferrite Bead, 1200Uohm, 5A; |Fair-Rite 2773037447
Leaded Process Compatible:No Peak Ref; Impedance:78ohm; Ferrite Grade:73; Frequency Range:1MHz to 25MHz; DC Resistance Max:1200µohm; Ferrite Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Frequency Range:1MHz to 25MHz; Mounting Type:SMD
SM Beads (Differential-Mode) (2773037447)
Ferrite Bead, 1 Function(s), 5A
EMI Shield Beads on Leads Z=60@10MHz 78@25MHz

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2773037447.