Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2743037446

Ferrite Beads Differential Mode 95Ohm 100MHz 5A 1.2mOhm DCR Bulk
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743037446.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.105
Stock
41,419
1,224,881
Authorized Distributors
3
6
Impedance
95 Ω
95 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
1.2 mΩ
700 µΩ
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fair-Rite2743021446
Ferrite Beads Differential Mode 105Ohm 100MHz 5A 0.0012Ohm DCR T/R
Fair-Rite2743021447
Ferrite Beads Differential Mode 105Ohm 100MHz 5A 0.0012Ohm DCR T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Automotive Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.

Descriptions

Descriptions of Fair-Rite 2743037446 provided by its distributors.

Ferrite Beads Differential Mode 95Ohm 100MHz 5A 1.2mOhm DCR Bulk
Ferrite Bead, 114Ω@100MHz, 1.2mΩ, SMD, 9.25mm × 4.6mm × 2.9mm
Ferrite Bead, 1 Function(s), 5A, 2 Pin(s)
FERRITE BEAD 114 OHM 2SMD 1LN
BAG / 43 SM BEAD

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod