What’s new: Find the right parts faster with our redesigned experience

Learn more

Fair-Rite 2743004112

Fair-rite - 2743004112 - Ferrite Core, Cylindrical, 110 OHM/100MHZ, 300MHZ
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743004112.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+49.68%

CAD Models

Download Fair-Rite 2743004112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.042
Stock
332,509
159,402
Authorized Distributors
6
3
Impedance
88 Ω
88 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENFBMJ4516HS111-TV
Ind Chip Bead Multi-Layer 110Ohm 25% 100MHz Ferrite 4A 1806 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 550mA 190mOhm DCR 0402 Paper T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm

Descriptions

Descriptions of Fair-Rite 2743004112 provided by its distributors.

FAIR-RITE - 2743004112 - FERRITE CORE, CYLINDRICAL, 110 OHM/100MHZ, 300MHZ
3.5mm Plugins,D3.5XL7.6MM Through hole mounting 3.5mm(Length)*7.6mm(height)
Ferrite Beads PC 126Ohm 100MHz T/R
FERRITE BEAD 126 OHM AXIAL 1LN
CYLINDRICAL CORE, ID-0.65MM, OD-3.5MM;
Ferrite Core, Cylindrical, 110 Ohm/100Mhz, 300Mhz; Outer Diameter:3.5Mm; Product Length:7.6Mm; Inner Diameter:0.65Mm; Frequency Min:25Mhz; Frequency Max:300Mhz; Impedance:115Ohm; Product Range:- Rohs Compliant: Yes |Fair-Rite 2743004112

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod