Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2661102402

Round Cable EMI Suppression Cores (2661102402)
$ 2.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2661102402.

JRH Electronics

Datasheet2 pages5 years ago

Mouser

Inventory History

3 month trend:
-0.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fair-Rite2643000701
Fair-Rite Ferrite Bead, 1.3mm ID, 3.5mm OD, 3.5mm Dia
Ferrite Beads Chip 125Ohm 25% 100MHz 300mA 400mOhm DCR 1812 T/R
50m惟 125惟@100MHz 1812 Ferrite Beads ROHS
400m惟 125惟@100MHz 1812 Ferrite Beads ROHS
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Fair-Rite 2661102402 provided by its distributors.

Round Cable EMI Suppression Cores (2661102402)
Cylindrical Core, 25.9Mm Od, 21.3Mm L; |Fair-Rite 2661102402
25.9mm 61 free hanging 21.34mm*25.9mm*25.9mm
EMI Shield Beads Z=135 OHM @ 100 MHz
Ferrite Core Round Cable 61-Material
FERRITE CORE 125 OHM SLD 12.83MM

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod