Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643803802

Fair-rite 2643803802 Ferrite Core, Cylindrical, 108 OHM/100MHZ, 300MHZ

$ 3.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643803802.

Farnell

Datasheet5 pages15 years ago

Electro Sonic

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm

Descriptions

Descriptions of Fair-Rite 2643803802 provided by its distributors.

FAIR-RITE 2643803802 FERRITE CORE, CYLINDRICAL, 108OHM/100MHZ, 300MHZ
CYLINDRICAL COREID-35.55MM, OD-61MM; Available until stocks are exhausted
Fair-Rite ferrite magnetic ring Round cable core 35.55mmthe inside diameter of 61mmouter diameter 61mmdiameter
Round Cable EMI Suppression Cores (2643803802)
Ferrite Core Round Cable 43-Material
FERRITE CORE 108 OHM SLD 35.56MM
Soft Ferrites RD Z = 108 @ 100MHz
Ferrite Core, Cylindrical, 108Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:61Mm; Diámetro Interno:35.55Mm; Longitud:12.7Mm; Anchura Externa:12.7Mm; Diámetro Exterior:61Mm; Frecuencia:100Mhz |Fair-Rite 2643803802

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2643803802.