Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643001501

EMI Suppression Beads (2643001501)
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643001501.

IHS

Datasheet2 pages7 years ago

JRH Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-7.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENBKP1005EM300-T
Ferrite Beads Multi-Layer Power 30Ohm 25% 100MHz 2.2A 0.035Ohm DCR 0402 T/R
TAIYO YUDENBKP1005HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.7A 0.06Ohm DCR 0402 T/R
Fair-Rite2643004801
Ferrite Core Bead 2.9mm 2.1mm Suppression Component
Fair-Rite2506033007Y3
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Fair-Rite2643000101
Ferrite Core Bead 3.25mm 3.5mm Suppression Component

Descriptions

Descriptions of Fair-Rite 2643001501 provided by its distributors.

EMI Suppression Beads (2643001501)
FERRITE BEAD, CYLINDRICAL; Impedance:50ohm; Ferrite Grade:43; Frequency Range:25MHz to 300MHz; Ferrite Mounting:Tubular; External Diameter:3.5mm; Frequency:100MHz; Internal Diameter:0.063"; Mounting Typ
FERRITE CORE, CYLINDRICAL, 35OHM; Outer Diameter: 3.5mm; Length: 3.25mm; Inner Diameter: 1.6mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Impedance @ 100MHz: 35ohm; Available until stocks are exhausted Alternative available
Ferrite Core, Cylindrical, 35Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:3.5Mm; Diámetro Interno:1.6Mm; Longitud:3.25Mm; Diseño Ferrita:Tubular; Diámetro Exterior:3.5Mm; Frecuencia:100Mhz |Fair-Rite 2643001501

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod