Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643000101

Ferrite Core Bead 3.25mm 3.5mm Suppression Component
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643000101.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+84.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.6A 0.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.55A 0.1Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 Automotive AEC-Q200 T/R
TAIYO YUDENBKP1005EM300-T
Ferrite Beads Multi-Layer Power 30Ohm 25% 100MHz 2.2A 0.035Ohm DCR 0402 T/R
TAIYO YUDENBKP1005HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.7A 0.06Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 2643000101 provided by its distributors.

Ferrite Core Bead 3.25mm 3.5mm Suppression Component
EMI Suppression Beads (2643000101)
EMI Shield Beads Z=40OHM @ 100MHz
±20% 108mm2 3.5mm 43 free hanging 3.51mm*3.5mm*3.5mm
FERRITE CORE, CYLINDRICAL, 40 OHM;
FERRITE CORE 40OHM SOLID 1.30MM

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod