Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2631803802

Ferrite Core Round Cable 31-Material 1.371nH

$ 4.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2631803802.

Farnell

Datasheet5 pages17 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+18.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferrite Beads Multi-Line Array Power Filtering 119Ohm 100MHz 6A 10mOhm DCR T/R
Ferrite Beads Multi-Line Array Power Filtering 119Ohm 100MHz 9A 10mOhm DCR T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.

Descriptions

Descriptions of Fair-Rite 2631803802 provided by its distributors.

Ferrite Core Round Cable 31-Material 1.371nH
Round Cable EMI Suppression Cores (2631803802)
FERRITE CORE, CYLINDRICAL, 119OHM/100MHZ, 300MHZ
Cylindrical Core, 61Mm Od, 35.55Mm Id; |Fair-Rite 2631803802
FERRITE CORE 119 OHM SLD 35.56MM
61mm 31 Free Hanging 60.96mm × 61mm × 61mm
FERRITE CORE, CYLINDRICAL, 119OHM/100MHZ, 300MHZ; Outer Diameter:61mm; Product Length:12.7mm; Inner Diameter:35.55mm; Frequency Min:1MHz; Frequency Max:300MHz; Impedance:215ohm; Product Range:-

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod