Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 0443625006

SPLIT CORE FERRITE, 113 OHM, 7.6MM; Available until stocks are exhausted
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0443625006.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages27 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+145%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fair-Rite2643625002
Round Cable EMI Suppression Cores (2643625002)
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 0443625006 provided by its distributors.

SPLIT CORE FERRITE, 113 OHM, 7.6MM; Available until stocks are exhausted
FAIR-RITE 0443625006 FERRITE CORE, SPLIT, 7.6MM, 113OHM
Ferrite Core Round Cable Snap-Its 43-Material
Suppressor Assemblies RD Z=113 OHM 100 MHz
FERRITE CORE 113OHM HINGED 7.8MM
Round Cable Snap-In 7,9x24,7x17,8 43
EMI, Supression Core, Plastic Case
Ferrite Core, Split, 7.6Mm, 113Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro De Cable Max:7.6Mm; Diámetro Exterior:24.7Mm; Diámetro Externo:24.7Mm; Diámetro Interno:0.3"; Frecuencia:100Mhz |Fair-Rite 0443625006

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0443625006.