Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments RH300

Extech RH300 Hygro-Thermometer, Psychrometer, RH/Temp/Dew-Point/Wet-Bulb, Compact, Data Hold
$ 114.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RH300.

Newark

Datasheet1 page18 years ago
Datasheet1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

All-Spec

Jameco (USA)

Inventory History

3 month trend:
+20.42%

Related Parts

Extech InstrumentsRH305
Digital Psychrometer, Measures Humidity, Wet Bulb, Dew Point and Air Temperature
Extech InstrumentsRF40
Extech RF40 Portable Battery Coolant/Glycol Refractometer with ATC, F, Measures Freezing Point
Extech InstrumentsMO210
Pocket Moisture Meter with Digital LCD Readout and Analog Bargraph
FlukeBP190
NiMH battery pack for Fluke series 190 - 199C, 196C, 199B, 196B & 192B Series ScopeMeter
Digital Clamp Meter, LCD, 100 A, 0.5 in (13 mm) Jaw Capacity, CAT III 600V Safety Rating

Descriptions

Descriptions of Extech Instruments RH300 provided by its distributors.

Extech RH300 Hygro-Thermometer, Psychrometer, RH/Temp/Dew-Point/Wet-Bulb, Compact, Data Hold
Hygro-Thermometer Psychrometer with Digital LCD Display
Temp/Humdty Mtr, 0 to 100 per Rel Hum Rng, Battery Type: AAA
DIGITAL PSYCHROMETER 32-122DEG F,W/POUCH CASE,
ANEMOMETER HUMIDITY/TEMPERATURE
DIGITAL PSYCHROMETER, 90%RH, 3%
DIGITAL PSYCHROMETER, 10%-90%RH; Humidity Range: 10% to 90% Relative Humidity; Accuracy %: 3%; Resolution (°C): 0.1°C; External Height: 178.5mm; External Width: 48.4mm; External Depth: 24.7mm; Product Range: -; SVHC: No SVHC (15

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON