MaxLinear XR3082XID-F

XR3080 Series Half Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver - SOIC-8N
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3082XID-F.

IHS

Datasheet24 pages26 years ago
Datasheet24 pages26 years ago

Newark

Future Electronics

CAD Models

Download MaxLinear XR3082XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 0.774
Stock
80,393
218,757
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN75HVD3082ED
EAR99 75HVD3082 Tube RS485 interface transceiver 5V 900muA 72.603129mg 200ns
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesMAX13082ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)

Descriptions

Descriptions of MaxLinear XR3082XID-F provided by its distributors.

XR3080 Series Half Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver - SOIC-8N
HIGH OUTPUT 18V TOLERANT RS-485/RS-422 +5V TRANSCEIVERS | IC TXRX RS422/RS485 8-SOIC
RS-422/RS-485 Interface IC RS-485/RS-422 +5V TRANSCEIVERS
EXAR XR3082XID-F, LINE TRANSCEIVER, EIA/TIA-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
TRANSCEIVER, 250KBPS, RS422/485, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:XR3082X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar