Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17D154CV

Tray S-PQFP-G144 Also Operates At 3.3V Supply 0.78125MBPS Interface Uart 70C 20MM 50MHZ 64BYTE

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17D154CV.

IHS

Datasheet69 pages21 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download MaxLinear XR17D154CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.72
$ 35.72
Stock
126,168
92,105
92,105
Authorized Distributors
0
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Channels
4
4
4
Data Rate
781.25 kbps
781.25 kbps
781.25 kbps
Memory Size
-
64 B
64 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-02-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-10-07
LTD Date2012-03-30

Descriptions

Descriptions of MaxLinear XR17D154CV provided by its distributors.

Tray S-PQFP-G144 ALSO OPERATES AT 3.3V SUPPLY 0.78125MBps interface UART 70C 20mm 50MHz 64Byte
IC Uart Pci Bus Quad 144LQFP
Serial I/O Controller

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar