Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16V554DIV

3.3V High Performance Quad Uart W/ 16 Byte Fifo
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V554DIV.

Alternate Parts

Price @ 1000
$ 11.02
Stock
97,378
141,044
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
-
64
Number of Channels
-
4
Data Rate
500 kbps
500 kbps
Memory Size
-
16 B
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-13
LTD Date2010-03-12

Descriptions

Descriptions of MaxLinear XR16V554DIV provided by its distributors.

3.3V High Performance Quad Uart W/ 16 Byte Fifo
Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP64
QUAD UART WITH 16-BYTE FIFO / UART IC Channel
IC SRAM 4.5MBIT PAR 119PBGA

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar