Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16V2751IM-F

XR16V2751 Series 8 Mbps 3.6 V High Performance DUART With 64-Byte FIFO - TQFP-48
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V2751IM-F.

IHS

Datasheet54 pages17 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear XR16V2751IM-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.318
Stock
93,867
59,018
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
2
2
Data Rate
1 Mbps
781.25 kbps
Memory Size
64 B
64 B
Min Supply Voltage
2.97 V
2.25 V
Max Supply Voltage
3.63 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-06-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Descriptions

Descriptions of MaxLinear XR16V2751IM-F provided by its distributors.

XR16V2751 Series 8 Mbps 3.6 V High Performance DUART With 64-Byte FIFO - TQFP-48
UART 2-CH 64byte FIFO 2.5V/3.3V 48-Pin TQFP
Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQFP48
UART Interface IC W/64 BYTE FIFO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar