MaxLinear XR16M554IV64-F

XR16M554 Series 4 Mbps 3.63 V SMT Quad UART With 16-Byte FIFO - LQFP-64
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M554IV64-F.

IHS

Datasheet46 pages18 years ago

Future Electronics

CAD Models

Download MaxLinear XR16M554IV64-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.934
$ 9.934
Stock
129,830
148,984
148,984
Authorized Distributors
0
2
2
Case/Package
QFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
-
-
Data Rate
500 kbps
500 kbps
500 kbps
Memory Size
-
-
-
Min Supply Voltage
1.62 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2008-05-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-12
LTD Date2018-07-12

Descriptions

Descriptions of MaxLinear XR16M554IV64-F provided by its distributors.

XR16M554 Series 4 Mbps 3.63 V SMT Quad UART With 16-Byte FIFO - LQFP-64
IC, QUAD UART, FIFO, 4MBPS, 3.63V LQFP64
Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP64
UART Interface IC 1.62V-3.63V QUAD UART W/ 16BYTE FIFO
UART IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; IC Generic Number:XR16M554; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Package/Case:64-LQFP; Supply Voltage Max:3.63V; Supply Voltage Min:1.62V ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M554IV64F