Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16M2551IL32-F

XR16M2551 Series 16 Mbps 3.63 V High Performance Low Voltage UART - QFN-32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M2551IL32-F.

IHS

Datasheet53 pages17 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear XR16M2551IL32-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
Stock
114,155
68,006
Authorized Distributors
0
3
Case/Package
QFN
-
Number of Pins
-
-
Number of Channels
2
-
Data Rate
2 Mbps
-
Memory Size
-
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
3.63 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-07-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Descriptions

Descriptions of MaxLinear XR16M2551IL32-F provided by its distributors.

XR16M2551 Series 16 Mbps 3.63 V High Performance Low Voltage UART - QFN-32
IC UART FIFO 16B DUAL 32QFN
Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, QCC32
UART Interface IC UART

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M2551IL32F