Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L651CM-F

Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQFP48

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L651CM-F.

IHS

Datasheet58 pages17 years ago

Augswan

CAD Models

Download MaxLinear XR16L651CM-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
Stock
114,859
97,435
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
48
-
Number of Channels
1
-
Data Rate
390.625 kbps
390.625 kbps
Memory Size
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-01-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-03-31
LTD Date2014-09-29

Descriptions

Descriptions of MaxLinear XR16L651CM-F provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQFP48
IC UART FIFO 32B 48TQFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar