Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Exar ST16C550IQ48

Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Exar ST16C550IQ48.

IHS

Datasheet37 pages17 years ago
Datasheet29 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.13
Stock
90,910
199,121
Authorized Distributors
0
5
Case/Package
QFP
TQFP
Number of Pins
48
48
Number of Channels
1
1
Data Rate
187.5 kbps
187.5 kbps
Memory Size
-
16 B
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-02-28
LTD Date2008-08-15

Descriptions

Descriptions of Exar ST16C550IQ48 provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48
UART WITH FIFO / UART IC Channel
UART WITH FIFO
ST16C550IQ48 EXAR

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS
  • MICRO POWER SYSTEMS/EXAR
  • CADEKA MICROCIRCUITS LLC
  • EXAR CORPORATIO
  • STARTECH SEMICONDUCTOR INC