Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C2450IQ48-F

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - TQFP-48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2450IQ48-F.

IHS

Datasheet32 pages17 years ago

Augswan

CAD Models

Download MaxLinear ST16C2450IQ48-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.428
$ 8.428
Stock
148,550
284,300
284,300
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
187.5 kbps
500 kbps
500 kbps
Memory Size
-
16 B
16 B
Min Supply Voltage
2.97 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

EXAR ST16C550CQ48-F UART Interface, 2 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins
EXAR ST16C550IQ48-F UART Interface, 1 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins
ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - TQFP-48
Texas InstrumentsTL16C550DPFB
IC ASYNCH COMM ELEMENT 48-TQFP "UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)"
Texas InstrumentsTL16C550DIPFBR
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount,glue mount 7mm*7mm*1mm
Texas InstrumentsTL16C550DPFBG4
IC ASYNC COMM ELEMENT 48-TQFP "UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)"

Descriptions

Descriptions of MaxLinear ST16C2450IQ48-F provided by its distributors.

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - TQFP-48
IC UART FIFO DUAL 48TQFP / UART 2-CH 1byte FIFO 3.3V/5V 48-Pin TQFP
2.97V TO 5.5V DUAL ASYNCHRONOUS RECEIVER AND TRANSMITTER Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 7mm -40C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C2450IQ48F