Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C2450CQ48-F

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - TQFP-48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2450CQ48-F.

IHS

Datasheet32 pages17 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear ST16C2450CQ48-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.346
$ 8.346
Stock
83,952
322,732
322,732
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
187.5 kbps
500 kbps
500 kbps
Memory Size
-
16 B
16 B
Min Supply Voltage
2.97 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Descriptions

Descriptions of MaxLinear ST16C2450CQ48-F provided by its distributors.

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - TQFP-48
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 7mm 0C
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48
IC UART FIFO DUAL 48TQFP
UART Interface IC DUAL UART

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C2450CQ48F