Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Exar ST16C1550CQ48

Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Exar ST16C1550CQ48.

IHS

Datasheet38 pages21 years ago
Datasheet23 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.456
$ 5.456
Stock
6,400
205,108
205,108
Authorized Distributors
0
4
4
Case/Package
QFP
TQFP
TQFP
Number of Pins
-
48
48
Memory Size
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1996-12-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-02-28
LTD Date2008-08-15

Descriptions

Descriptions of Exar ST16C1550CQ48 provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48
1 CHANNEL(S) 1.5M bps SERIAL COMM CONTROLLER PQFP48
2.97V TO 5.5V UART WITH 16-BYTE FIFO

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS
  • MICRO POWER SYSTEMS/EXAR
  • CADEKA MICROCIRCUITS LLC
  • EXAR CORPORATIO
  • STARTECH SEMICONDUCTOR INC