Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C1450IQ48-F

Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1450IQ48-F.

IHS

Datasheet30 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download MaxLinear ST16C1450IQ48-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
$ 5.32
Stock
68,255
201,828
201,828
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear ST16C1450IQ48-F provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48
GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD Not Qualified UART IC 5.5V 1.5Mbps 24MHz 7mm
IC UART FIFO 1B 48TQFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar