Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C1450CQ48

1.5Mbps yes no yes no 1, UART 2.97V 5.5V 1B TQFP-48 SMD mount

$ 1.863
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1450CQ48.

IHS

Datasheet30 pages17 years ago
Datasheet21 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.863
$ 5.32
$ 5.32
Stock
67,144
202,144
202,144
Authorized Distributors
3
3
3
Case/Package
QFP
TQFP
TQFP
Number of Pins
-
48
48
Number of Channels
-
1
1
Data Rate
54.6875 kbps
187.5 kbps
187.5 kbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of MaxLinear ST16C1450CQ48 provided by its distributors.

1.5Mbps yes no yes no 1,UART 2.97V 5.5V 1B TQFP-48 SMD mount
Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48
UART 1-CH 1byte FIFO 3.3V/5V 48-Pin TQFP
ASYNCHRONOUS RECEIVER-TRANSMITTER;

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar