Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP491EN-L

SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-NSOIC-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP491EN-L.

element14 APAC

Datasheet10 pages15 years ago

IHS

Newark

Farnell

Future Electronics

CAD Models

Download MaxLinear SP491EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MaxLinearSP491CN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14
MaxLinearSP491EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
Analog DevicesMAX3086CSD+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers

Descriptions

Descriptions of MaxLinear SP491EN-L provided by its distributors.

SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-NSOIC-14
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 1W 5Mbps 60ns
EXAR SP491EN-L, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 14-PIN SOIC
IC, SM TRANSCEIVER, RS-485IC, SM TRANSCEIVER, RS-485; Base number:491
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TXRX RS485 FULL DUPLX 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC, TRANSCEIVER, RS-485, SMD, 491; Device Type:Driver / Receiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP491; Base Number:491; Data Rate:5Mbps; Operating Temperature Range:-40°C to +85°C; Output Current Max:1µA; Supply Current:600µA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device; Transceiver Type:Differential

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar