MaxLinear SP3221ECY-L

TRX, RS-232, 3V-5.5V, 16TSSOP; Device Type: Transceiver; IC Interface Type: RS232;
$ 1.13
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3221ECY-L.

IHS

Datasheet22 pages10 years ago

Farnell

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.13
$ 1.42
Stock
109,090
127,244
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
RS-232
RS-232
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsMAX3221CPWE4
IC RS232 3V-5.5V DRVR 16-TSSOP / 1/1 Transceiver Full RS232 16-TSSOP
MaxLinearSP3221EEY-L
RS-232 250KBPS 1TX/1RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD, AUTO ONLINE, SHUTDOWN
RenesasICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply

Descriptions

Descriptions of MaxLinear SP3221ECY-L provided by its distributors.

TRX, RS-232, 3V-5.5V, 16TSSOP; Device Type:Transceiver; IC Interface Type:RS232;
Single Transmitter/Receiver RS-232 16-Pin TSSOP
SP3221 Series 250 kbps 3 - 5.5 V 15 kV RS232 Transceiver - TSSOP 16
TRX, RS-232, 3V-5.5V, 16TSSOP; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3221E; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar