MaxLinear SP3220ECA-L

Exar SP3220ECA-L, Line Transceiver, EIA-232/ RS-232/ V.28, 3.3 V, 16-PIN SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220ECA-L.

CAD Models

Download MaxLinear SP3220ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3220EBEA-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
MaxLinearSP3220EBCA-L
Single Transmitter/Receiver RS-232 16-Pin SSOP
MaxLinearSP3220EEA-L
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3220ECA-L provided by its distributors.

EXAR SP3220ECA-L, LINE TRANSCEIVER, EIA-232/ RS-232/ V.28, 3.3 V, 16-PIN SSOP
SP3220E Series 120 kbps 5.5 RS-232 1 Driver / 1 Receiver Pair - SSOP-16
IC, SM DRIVER/RECEIVER, RS-232IC, SM DRIVER/RECEIVER, RS-232; Base number:3220
RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C
Single Transmitter/Receiver RS-232 16-Pin SSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16SSOP
DRIVER/RECEIVER, RS-232, SMD, 3220; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; Base Number:3220; Data Rate:235Kbps; Interface:RS-232; Interface Type:RS232; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Supply Current:0.3mA; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar