What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AHK21112

AHK Relay(2 Formc, Plug-in, w/ LED, 12VAC coil)
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for AHK21112. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHK21112.

IHS

Datasheet8 pages26 years ago

Newark

Panasonic

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityKRPA-11DY-12
Electromechanical Relay 12VDC 120Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE ConnectivityKRPA-11DG-12
Electromechanical Relay Double Pole Double Throw 10A 12 Volt 120Ohm
TE ConnectivityKRPA-11DN-12
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY GEN PURPOSE DPDT 10A 12V | Panasonic Electronic Components HL2-HP-DC12V-F
HL Series 10A DPST 12 VDC Chassis Mount Space Saving General Purpose Power Relay

Descriptions

Descriptions of Panasonic AHK21112 provided by its distributors.

AHK Relay(2 Formc, Plug-in, w/ LED, 12VAC coil)
Power Relay 12VAC 10A DPDT(27.2x20.8x35.4)mm Socket
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
General Purpose Power Relay; Series:AHK; Relay Type:High Capacity; Coil Voltage VAC Nom:12V; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Leaded Process Compatible:Yes; Relay Options:LED Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America