Everspin MR256A08BCYS35

MR256A08B Series 32 k x 8 3.3 V 35 ns Surface Mount MRAM Memory - TSOP-4
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR256A08BCYS35.

IHS

Datasheet24 pages8 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+44.07%

Alternate Parts

Price @ 1000
$ 8.86
$ 8.69
Stock
71,109
114,277
Authorized Distributors
5
3
Memory Size
32 kB
32 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DRAM Chip FPM 4M-Bit 256K x 16 3.3V 40-Pin TSOP-II
4Mb £¨256K x 16£© 256Kx16 3V 230mA 3.6V Parallel 16bit TSOP-40 1.05mm
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
4Mb (256K x 16) 256 k x 16 2.2V 20mA 3.6V 1MHz Parallel TSOP-44 SMD mount 1.19mm(height)
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power

Descriptions

Descriptions of Everspin MR256A08BCYS35 provided by its distributors.

MR256A08B Series 32 k x 8 3.3 V 35 ns Surface Mount MRAM Memory - TSOP-4
MRAM 256Kbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
EAR99 Surface Mount Tray 32KX8 ic memory 35ns 18.41mm 75mA 256kb
256Kb (32K x 8) 32k x 8 3V 75mA 3.6V Parallel 8bit SOP SMD
IC RAM 256KBIT PARALLEL 44TSOP2
Memory Circuit, 32KX8, CMOS, PDSO44

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc