Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight IR204-A

Fiber Optic Transceivers; IR204-A; EVERLIGHT; 2; 940 nm; Through Hole; Yes

$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR204-A.

LCSC

Datasheet8 pages9 years ago

Upverter

TME

Inventory History

3 month trend:
+52.46%

CAD Models

Download Everlight IR204-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Amber, Tinted Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Everlight IR204-A provided by its distributors.

Fiber Optic Transceivers; IR204-A; EVERLIGHT; 2; 940 nm; Through Hole; Yes
940 nm Viewing Angle 35° 4 m W/sr Through Hole 3 mm Infrared LED - T-1
Infrared Emitter 940nm 450mW/sr Circular Top Mount 2-Pin T-1 Bag
Infrared LED, 3mm, 1-Element, 940nm
940nm Through hole mounting 3mm*3mm*5.2mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR-204A
  • IR204A