Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight 583SYGD/S530-E2

575nm 170° 2V 20mA Flat Top Rectangular Diffused Green LED, TH, 5mm × 6mm × 7.3mm
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 583SYGD/S530-E2.

TME

Datasheet8 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-94.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightWP113GDT
Green 2 x 5 mm 110° Tinted Diffused 6 mcd 2.2 V Rectangular LED Through Hole
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD

Descriptions

Descriptions of Everlight 583SYGD/S530-E2 provided by its distributors.

575nm 170° 2V 20mA Flat Top Rectangular Diffused Green LED, TH, 5mm × 6mm × 7.3mm
Single Color LED, Super Yellow Green, Diffused Green, 5mm
Green 5 x 5 mm 170º Tinted/Diffused 5 mcd 2 V Square Through Hole LED Lamp
LED Uni-Color Yellow Green 575nm 2-Pin T/R
LED Diffuse Green 5mcd 170° 5x5mm
LED YLW/GRN DIFF SQUARE LED T/H
LED Forward voltage: 2.0 V Luminous intensity: 5.0 Mcd Case colour: Green Construction form: Square Housing type: Diffuse Light colour: Green Package: 5 x 5 mm Technology: AllnGaP Peak wave length: 575 nm Rated on-state current: 20 mA Transmission angle: 170 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 583SYGD/S530E2
  • 583SYGDS530-E2
  • 583SYGDS530E2