Everlight 4N26

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 4N26.

IHS

Datasheet13 pages7 years ago

Newark

TME

LKR

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.239
$ 0.207
$ 0.207
Stock
3,048
79,575
79,575
Authorized Distributors
4
6
6
Case/Package
PDIP
-
-
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
20 %
10 %
10 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
80 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Vishay4N25
VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Vishay4N25-X000
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N25-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6

Descriptions

Descriptions of Everlight 4N26 provided by its distributors.

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Transistor Output Optocoupler, 1, 5 Kv, 20 %, 60 Ma, Dip, 6
Transistor Output Optocoupler, 1-Element, 5000V Isolation
6-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 20% @ 10mA 5000Vrms 50nA -55C~110C
OPTOCOUPLER, TRANSISTOR O/P, DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 80V; Produ

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION