Essentra WS-2-01

Wire Saddle - Inside Height - 9.9 mm (0.39 in) Inside Width - 11.2 mm (0.44in)
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-2-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
PanduitPLT1.5S-M
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-M
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
Plain Cable Tie PB8NT50M | 3M PB8NT50-M
PanduitSG150I-M
Cable Accessories Super Grip Cable Tie Nylon 6.6 Natural
CBL TIE LOCKING NAT 50LB 1.250'

Descriptions

Descriptions of Essentra WS-2-01 provided by its distributors.

Wire Saddle - Inside Height - 9.9 mm (0.39 in) Inside Width - 11.2 mm (0.44in)
WIRE SADDLE; SNAP-IN; INSIDE-H.39XW.44IN; PANEL .063IN; NYLON; UL94V-2;PK1000
Cable TieReleaseUV Blk8 in Lg40Lb
WIRE SADDLE NYLON NATURAL .71"
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:18Mm Rohs Compliant: Yes |Essentra Components WS-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components