What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra MNI-6-16

Washer Shoulder 3.6mm-ID 0.14in-ID 7.4mm-OD 0.29in-OD 7.6mm-THK 0.3in-THK Nylon 6/6
$ 0.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MNI-6-16.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
+169%

Related Parts

Keystone876
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .250, HOLE SIZE 4, NYLON 6/6
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Keystone8831
UL Rated Nylon Self Aligning .250 inch Long Stacking Spacer for #4 Screw

Descriptions

Descriptions of Essentra MNI-6-16 provided by its distributors.

Washer Shoulder 3.6mm-ID 0.14in-ID 7.4mm-OD 0.29in-OD 7.6mm-THK 0.3in-THK Nylon 6/6
SHOULDER WASHER, NATURAL,.140 IN ID,.047 IN FLANGE LENGTH,#6
WASHER SHOULDER #6 NYLON 25/PK
Screw Insltr6Natural.250 in Lg
Fasteners, Spacers/Standoffs; Internal Diameter:3.57Mm; External Diameter:7.37Mm; Fastener Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3.5; Product Range:-; Inner Diameter:3.57Mm; Material:Nylon 6.6 Rohs Compliant: Yes |Essentra Components MNI-6-16

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNI #6-16
  • MNI6-16