What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra KKL-8-RT

Cable Management, Clip Polyvinyl Chloride Gray Adhesive 12.7mm
$ 1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKL-8-RT.

Electro Sonic

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
+6.10%

Related Parts

PanduitFCC5-A-D8
Wire Marker Products FLAT CABLE CLIP ADHESIVE BACK
Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box
Cable Clamps and Clips Clamp Adhesive Polyvinyl Chloride Gray Box
Scotch flex Cable Clips - Adhesive Back FLAT CABLE CLIP W/O ADHESIVE
PanduitLC10-A-L8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm

Descriptions

Descriptions of Essentra KKL-8-RT provided by its distributors.

Cable Management, Clip Polyvinyl Chloride Gray Adhesive 12.7mm
Grey PVC 25.4 x 21.4 mm Opening Adhesive Mount Type C KWIK Klip
Clamp; Adhesive; 1 in.; 1 in.; 1/16 in.; 3/4 in.; Gray
Clip,Locking,Adh Mnt,Grey,1/2 in Hold
ClipLockingAdh MntGrey1/2 in H
Cable Fastener; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:12.7Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:25.4Mm; External Width:25.4Mm Rohs Compliant: Yes |Essentra Components KKL-8-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKL- 8-RT
  • KKL-8RT
  • KKL8RT