Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra FF-004B

Foot Cylindrical, Recessed Center 0.787 Dia (20.00mm) Thermoplastic Elastomer B"
$ 0.702
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FF-004B.

Electro Sonic

Datasheet1 page15 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+23.96%

Related Parts

Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Keystone729
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 4.4mm 23.8mm
Keystone728
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 3.8mm 19.1mm
Keystone727
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 2.9mm 14.3mm

Descriptions

Descriptions of Essentra FF-004B provided by its distributors.

Foot Cylindrical, Recessed Center 0.787 Dia (20.00mm) Thermoplastic Elastomer B"
PUSH FIT RIVET FOOT: COMPATIBLE HOLE DIAMETER, .56 BASE DIAMETER, .22 BASE HEIG
Bumpers and Leveling Elements Leveling Feet Black Thermoplastic 20mm
ClampFlatAdh MntFoam CntrNat Clamp Adh Mnt Foam Cntr Nat
FOOT CYLINDRICAL 0.787" DIA BLK
FAST FOOT, RIVET MNT, PK50; Spacer Material:Thermoplastic Elastomer; SVHC:No SVHC (19-Dec-2011); External Diameter:18mm; External Length / Height:10mm; Panel Thickness Max:2.3mm; Panel Thickness Min:1mm ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF004B