What’s new: Find the right parts faster with our redesigned experience

Learn more

ept 304-90016-03

Female connector, type 2C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, tin-plated, 304-90016-03
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-90016-03.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Related Parts

HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions86094648114755V1LF
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole Tray
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
HARTING Elektronik09032327825
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of ept 304-90016-03 provided by its distributors.

Female connector, type 2C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, tin-plated, 304-90016-03
Socket C/2 strai
C/2 32F-FET AC 13 MM WW II; Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:2.54mm; No. of Ways:32; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG