Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 103-40034

Type C Connector, Plug, 64-Pin, 2.54mm Pitch, 3-Row, Solder TH Right Angle, 400 Cycles, No SVHC
$ 2.213
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 103-40034.

Newark

Datasheet2 pages18 years ago
Datasheet1 page15 years ago

Burklin Elektronik

Inventory History

3 month trend:
-59.79%

CAD Models

Download ept 103-40034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
Amphenol Communications Solutions86093487614755ELF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094327614755ELF
CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
HARTING DIN41612European connector, 2Ctype, 48road, 3line, Male plug, Welding termination
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of ept 103-40034 provided by its distributors.

Type C Connector, Plug, 64-Pin, 2.54mm Pitch, 3-Row, Solder TH Right Angle, 400 Cycles, No SVHC
MALE, SOLDER, TY C, CL2, R/A, 64WAY, 3MM; Product Range:Type C Series; No. of Contacts:64Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + c; Contact Plating:-; Contact Material:-; No. of Mating Cycles:400; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Lead Spacing:2.54mm; No. of Rows:3Rows; Termination Method:Solder
Gender = Plug / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG