What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B82422A1682K100

General Purpose Inductor, 6.8Uh, 10%, 1 Element, Ferrite-Core, Smd, 1210 |Epcos B82422A1682K100
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1682K100.

JRH Electronics

Datasheet10 pages6 years ago

EPCOS

element14 APAC

Farnell

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
RF Choke Wirewound 6.8uH 10% 7.96MHz 20Q-Factor Ferrite 3.7A 0.035Ohm DCR RDL Bag
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.005A 1.7Ohm DCR 0603 T/R
Ind Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603

Descriptions

Descriptions of TDK B82422A1682K100 provided by its distributors.

General Purpose Inductor, 6.8Uh, 10%, 1 Element, Ferrite-Core, Smd, 1210 |Epcos B82422A1682K100
Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive T/R
6.8 µH Unshielded Drum Core, Wirewound Inductor 135 mA 2.8Ohm Max 2-SMD, J-Lead
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 6.8 uH +/-10% 135mA Idc Q:27
B82422 Series 1210 6.8 uH ±10 % Tol. 135 mA Surface Mount Multilayer Inductor
SMD / SMT Inductors (Coils), L=6.8μH, 3.2mm x 2.5mm [EIA 1210]
INDUCTOR, SMD, 6.8UH, 135MA, 10%, 90MHZ; Product Range:EPCOS - B82422A Series; Inductance:6.8µH; Inductance Tolerance:± 10%; Inductor Case Style:1210 ^3225 Metric]; Self Resonant Frequency Min:90MHz; DC Resistance Max:2.8ohm
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1682-K100
  • B82422-A1682K100
  • B82422A1682K100.