What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72232B0421K001

Box 2 Bolt Surface Mount VARISTOR TVS Varistor 1.12kV 200A 32mm 10%
$ 13.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72232B0421K001.

IHS

Datasheet23 pages8 years ago

Newark

Inventory History

3 month trend:
-18.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV421HA32
HA Series - High Energy Industrial Varistor Series, 680V, 25000A, RoHS
Varistor, Mov, 1.025Kv, Block Rohs Compliant: Yes |EPCOS (TDK) B72232B0381K001
LittelfuseV25S510P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S440P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
ETFV25K Series 560 V 420 Vrms 1120 V Clamp 20 kA 630 pF ThermoFuse Varistor
Block Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA

Descriptions

Descriptions of EPCOS B72232B0421K001 provided by its distributors.

Box 2 Bolt Surface Mount VARISTOR TVS Varistor 1.12kV 200A 32mm 10%
Var MOV 420VAC/560VDC 25000A 680V Bolt-Down Box
Block Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA
680V 25KA 1 612V 748V 560V 420V 600J 1.3nF@1kHz 55mm*55mm
Varistors 420V RMS 32MM Varistor B32K420
1.12kV 560V 420V 680V Varistors ROHS
VARISTOR 680V 25KA ENCASED DISC
Varistor, Mov, 1.12Kv, Block; Voltage Rating Vac:420V; Voltage Rating V Dc:560V; Product Range:Highe B722 Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Block; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Currentrohs Compliant: Yes |EPCOS (TDK) B72232B0421K001
Nominal Diameter mm = 32 / Response Time ns = 25 / Torque Max. Nm = 1 / Electric Strength = ≥2.5 kV / Width mm = 14 / Voltage Rating V = 420 / Rated Current kA = 25 / Length mm = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Connection Hole = M4 / Height mm = 55 / Storage Temperature Max. °C = 110 / Storage Temperature Min. °C = -40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN