Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B59970C0080A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 90mA 25% 9.4Ohm
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59970C0080A070.

Burklin Elektronik

Datasheet16 pages7 years ago
Datasheet16 pages7 years ago

Newark

Ciiva

DigiKey

Inventory History

3 month trend:
-29.07%

CAD Models

Download EPCOS B59970C0080A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 220VAC 2.5A 0.13s SMD Solder Pad 11 X 9 X 11.5mm T/R
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 230VAC 3A 0.1s SMD Solder Pad 7.15 X 8.1 X 7.5mm T/R
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 220VAC 0.1s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
Thermistor PTC 27 Ohm 25% 2-Pin 1210 Surface Mount Solder Pad Blister T/R
Bel Fuse0ZRE0008FF1C
PTC Resettable Fuse 1.2A 240VDC/240VAC Bulk
TE ConnectivityLVR008NS-2
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 1.2A 0.9W 10s 7.4Ohm Radial 7.2 X 4.6mm T/R

Descriptions

Descriptions of EPCOS B59970C0080A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 90mA 25% 9.4Ohm
PTC THERMISTOR, 9.4R, THT; Zero Power Resistance at 25°C: 9.4ohm; Thermistor Mounting: Through Hole; Product Range: C970 Series; Operating Voltage Max: 80V; Applications: Over Current Protection, Short Circuit Protection; Ope
Thermistor Type = PTC / Voltage Rating Max. V = 63 / Resistance @ 25 °C Ohm = 9.4 / Width mm = 9 / Rated Current mA = 90 / Height mm = 12.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 9

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN