What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B57421V2102J062

Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57421V2102J062.

Burklin Elektronik

Datasheet27 pages5 years ago

EPCOS

Newark

TDK

Ciiva

Inventory History

3 month trend:
-28.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3693K Plastic T/R
Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3514K T/R
Thermistor NTC 1KOhm 10% 2-Pin 0805 Blister T/R

Descriptions

Descriptions of EPCOS B57421V2102J062 provided by its distributors.

Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=1kΩ, Resistance Tolerance (at 25°C)=±3%
TR BLISTER 7INCH 4000 2 SURFACE MOUNT NTC Thermistor 1.25mm 125C 210mW 3980K
1K¦¸ ¡À5% ¡À3% 3980K 3940K 4000K 0805 2mm*1.25mm*1.3mm
NTC resistor SMD [EPCOS] B57421V2102J062 NTC resistor SMD
NTC Thermistors 0805 1.0K 5% B-4000 NTC
THERMISTOR NTC 1KOHM 3940K 0805
NTC Thermistor, 1000ohm, Surface Mount
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, +100+C, 5%, 1Kohm; Thermistor Type:Ntc; Resistance (25°C):1Kohm; Product Range:B57Xxxv2 Series; B-Constant:4000K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-55°C Rohs Compliant: Yes |EPCOS (TDK) B57421V2102J062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57421-V2102-J062