What’s new: Find the right parts faster with our redesigned experience

Learn more

EnOcean TCM300U

1dBm 24mA General ISM < 1GHz 33mA FSK 4.5V 125Kbps 98dBm 2.6V SMD mount

$ 16.338
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EnOcean TCM300U.

Farnell

Datasheet1 page7 years ago

Inventory History

3 month trend:
-18.32%

Related Parts

Digi InternationalXB8-DMUSB002
Rf Module, 863-870 Mhz, -101Dbm, U.fl Rohs Compliant: Yes |Digi International XB8-DMUSB002
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
ZigBee RF Module, IEEE 802.15.4, 902MHz to 928MHz, SPI, U.FL Connector
Digi InternationalXB8-DMUS-002
ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART, U.FL Connector
Digi InternationalXB8-DMRS-002
Mod, Mesh Smt Xbee 868Lp, Rf Pad; |Digi International XB8-DMRS-002

Descriptions

Descriptions of EnOcean TCM300U provided by its distributors.

1dBm 24mA General ISM < 1GHz 33mA FSK 4.5V 125Kbps 98dBm 2.6V SMD mount
Transceiver Module for line-powered applications, 902 MHz
RX TXRX MODULE ISM < 1GHZ SMD / General ISM < 1GHz Transceiver Module 902MHz Antenna Not Included Surface Mount
TRANSCEIVER MODULE, 125KBPS, 902.875MHZ;

Manufacturer Aliases

EnOcean has several brands around the world that distributors may use as alternate names. EnOcean may also be known as the following names:

  • EnOcean GmbH
  • ENOCEAN INC
  • ENOCEAN (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM 300U