Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EnOcean STM 300U

Bidirectional energy harvesting wireless sensor module
$ 20.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EnOcean STM 300U.

Component Distributors Inc.

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
-59.87%

Related Parts

Digi InternationalXB8-DMUSB002
Rf Module, 863-870 Mhz, -101Dbm, U.fl Rohs Compliant: Yes |Digi International XB8-DMUSB002
Digi InternationalXBP9B-DPWT-021
XBee-PRO 900HP (S3B) Point2Multipoint, 920MHz (Australia), 250mW, Wire Antenna, 10Kbps
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
Digi InternationalXBP9B-DPUT-021
XBee-PRO 900HP (S3B) Point2Multipoint, 920MHz (Australia), 250mW, U.FL, 10Kbps
ZigBee 928MHz 1000Kbps 42-Pin SMD T/R

Descriptions

Descriptions of EnOcean STM 300U provided by its distributors.

Bidirectional energy harvesting wireless sensor module
TRANSCEIVER, RF, 125KBPS, 902.875MHZ;
TRANSCEIVER, RF, 125KBPS, 902.875MHZ; RF Modulation: FSK; Data Rate Max: 125Kbps; Frequency: 902.875MHz; Sensitivity dBm: -98dBm; Supply Voltage Min: 2.1V; Supply Voltage Max: 4.5V; Supply Current: -; RF Transmitter Application

Manufacturer Aliases

EnOcean has several brands around the world that distributors may use as alternate names. EnOcean may also be known as the following names:

  • EnOcean GmbH
  • ENOCEAN INC
  • ENOCEAN (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM300U