Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Energizer L91BP-2

Battery, Non-rechargeable, Aa, Lithium, 1.5VDC, 3AH, Pressure Contact, L91 Series
$ 6.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Energizer L91BP-2.

element14 APAC

Datasheet2 pages12 years ago
Datasheet2 pages25 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Energizer L91BP-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TadiranTL-5104/S
BATTERY, NON-RECHARGEABLE, AA, LITHIUM,3.6 VDC,2.1AH, PRESSURE CONTACT, TL SERIES
TadiranTL-5104/P
TL Series Lithium AA with Axial Pins 3.6 V 0.95 Ah Cylindrical Cell Battery
TadiranTL-5242/W
Battery; Pack; Laptop/Desktop; Lithium; 3.6V; 2.1Ah; 4-Pin Connector; TL Series Series
Dantona IndustriesLS 14500AX
BATTERY, NON-RECHARGEABLE, AA, LITHIUM THIONYL CHLORIDE,3.6VDC,2.6AH, RADIAL TABS

Descriptions

Descriptions of Energizer L91BP-2 provided by its distributors.

BATTERY, NON-RECHARGEABLE, AA, LITHIUM,1.5VDC,3AH, PRESSURE CONTACT, L91 SERIES
Ultimate Lithium AA Camera Battery L91BP-2 2PK
BATTERY, LITHIUM, AA, Pack 2; Battery Voltage:1.5V; Size Code:AA; Technology:Lithium Iron Disulphide; Capacity:3Ah;
Lithium Batteries AA LITH 2 PER PACK

Manufacturer Aliases

Energizer has several brands around the world that distributors may use as alternate names. Energizer may also be known as the following names:

  • Energizer Battery Company
  • ENERGIZER BATTERY INC
  • ENERGIZER BATTERY
  • Energizer Battery Co
  • Energizer Holdings Inc
  • Energizer Batteries
  • Energizer/Eveready
  • ENERGIZER BATTERY COMPANY (VA)
  • ENERGIZER RAYOVAC
  • ENERGIZER BATTERY/EDGE
  • Energizer Eveready CAN
  • ENERGIZE
  • ENSIGN
  • ENERGIZERBATTERYI
  • Eveready - Energizer
  • Energizer Battery Incorporated
  • ENERGIZER BATTE
  • Energizer Holdings

Part Number Aliases

This part may be known by these alternate part numbers:

  • L91BP2