Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4C0206N

Switch Rotary DP6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC

$ 55.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0206N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-35.25%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchD2D0206N
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC
ElectroswitchC4D0206N-A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchC5P0206N-A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 125VAC 28VDC
C&K ComponentsA20605RNZGF
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA20605RNZQ
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
ROTARY SWITCH, DP6T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES

Descriptions

Descriptions of Electroswitch D4C0206N provided by its distributors.

Switch Rotary DP6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 28 VDC/115 VAC, 1.5/0.5 A, 2, 2 TO 6, DP, NON-SHORTING, 30, CERAMIC
SWITCH ROTARY 2-6POS 500MA 115V
Rotary Switch, 2 Positions, DP6T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Adjustable 2 28V 115V Not short circuit(BBM) welding mounting,panel mount
Open Rotary Switches 02-06POS/2P/1SECTION
ELSWT D4C0206N Switches > Rotary
SWITCH, ROTARY, DP6T, 1.5A, 115V; No. of Switch Positions:6 Position; No. of Poles:2 Pole; Angle of Throw:60°; Contact Current AC Max:500mA; Contact Voltage AC Max:115V; Product Range:D4 Series; Illumination:Non Illumina
Switch, Rotary, Dp6T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:60°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch D4C0206N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR