Electroswitch C5P0206N-A

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 125VAC 28VDC
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C5P0206N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-17.32%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ElectroswitchC6P0206N-A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 125VAC 28VDC
C&K ComponentsA20605RNZQ
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
ROTARY SWITCH, DP6T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES
Rotary Switches DP 6 POS SLDR MNT
C&K ComponentsA20605RNZGF
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
ROTARY SWITCH, KC SERIES, DP5T, 1 DECK, 2P, NON-SHORTING, 350MA AC, 125V, SOLDE

Descriptions

Descriptions of Electroswitch C5P0206N-A provided by its distributors.

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 125VAC 28VDC
SWITCH, 28 VDC/125 VAC, 1/1 A, 2, 2 TO 6, DP, NON-SHORTING, 30 , SOLDER LUG
Rotary Switch, 6 Positions, DP6T, On-on, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
Adjustable 2 28V 125V Not short circuit(BBM) welding mounting,panel mount
Enclosed Rotary Switches 02-06POS/2P/1SECTION
SWITCH, ROTARY, DP6T, 1A, 125V; No. of Switch Positions:6 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:1A; Contact Voltage AC Max:125V; Product Range:C5 Series; Illumination:Non Illuminated 0
Switch, Rotary, Dp6T, 1A, 125V; Rango De Producto:Serie C5; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch C5P0206N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5P0206N-A.